896-100-520-207

Heilind Number:EDA896-100-520-207
Manufacturer:EDAC
Manufacturer Number:896-100-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors come in a sleek black color and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 100 positions, they offer ample space for seamless connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee precise alignment on your PCB. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors to elevate your electronic projects to the next level.