896-100-520-208

Heilind Number:EDA896-100-520-208
Manufacturer:EDAC
Manufacturer Number:896-100-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-208

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy, they offer excellent conductivity for seamless data transmission. The two rows of 100 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Operating smoothly in a temperature range of -40 to 105 °C, they are perfect for various applications. The straight mount orientation makes installation easy, while the 3A amperage ensures stable power delivery. Trust in our connectors for efficient and secure board-to-board connections in your PCB setup.