896-100-520-802

Heilind Number:EDA896-100-520-802
Manufacturer:EDAC
Manufacturer Number:896-100-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-802

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. Boasting two rows, each with 100 positions and a .125-inch pitch, they offer seamless integration for your PCB assemblies. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for a range of applications. Elevate your connectivity solutions with these high-quality connectors.