896-100-520-803

Heilind Number:EDA896-100-520-803
Manufacturer:EDAC
Manufacturer Number:896-100-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in high-temperature environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they ensure secure and stable connections. Perfect for board-to-board PCB applications, they come with 100 positions and a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for your electronic projects. Trust in our commitment to quality and innovation in the realm of PCB connectivity.