896-100-520-807

Heilind Number:EDA896-100-520-807
Manufacturer:EDAC
Manufacturer Number:896-100-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-807

Detailed Description

Our High Temp Card Edge Connectors are the perfect solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring excellent conductivity. With a pitch of .125 inches and two rows of 100 positions, they offer versatility for various applications. The straight mount orientation and .2-inch row spacing make installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial and commercial settings. Trust in our high-quality connectors to deliver exceptional performance and durability.