896-100-520-808

Heilind Number:EDA896-100-520-808
Manufacturer:EDAC
Manufacturer Number:896-100-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With a double-row configuration and a copper alloy contact material, they guarantee efficient power transmission at an amperage of 3 A. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your connectivity needs. With a total of 100 positions, these connectors provide ample room for your PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our high-quality connectors for reliable and robust board-to-board connections.