896-100-520-812

Heilind Number:EDA896-100-520-812
Manufacturer:EDAC
Manufacturer Number:896-100-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-520-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless interconnectivity in electronic systems. Designed with precision and durability in mind, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a double-row configuration and 100 positions, they offer ample connectivity options for complex circuitry. The contact material, Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various applications. Their .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Whether for industrial, automotive, or consumer electronics, these connectors provide a stable and secure interface, meeting the highest standards of quality and performance. Trust in their robust construction and superior functionality to streamline your electronic assemblies.