896-100-521-201

Heilind Number:EDA896-100-521-201
Manufacturer:EDAC
Manufacturer Number:896-100-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-201

Detailed Description

Enhance your high-temperature card edge connectivity with our cutting-edge connectors. Designed for optimal performance, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row configuration with 100 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications in various industries. Trust in our top-quality connectors to deliver seamless board-to-board connectivity with uncompromising durability. Elevate your design solutions with these essential components.