896-100-521-202

Heilind Number:EDA896-100-521-202
Manufacturer:EDAC
Manufacturer Number:896-100-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-202

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for reliability in demanding environments, they boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 100 positions, they offer ample connectivity options for your applications. The Copper Alloy contacts ensure efficient power transmission, with a current rating of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mating. Whether for industrial machinery or telecommunications equipment, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your PCB connections with these high-performance connectors.