896-100-521-203

Heilind Number:EDA896-100-521-203
Manufacturer:EDAC
Manufacturer Number:896-100-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-203

Detailed Description

Enhance your circuit board connections with these high-temp card edge connectors, designed for top performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and fire resistance. With a pitch of .125 inches and two rows of 100 positions, these connectors provide ample space for secure and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in the quality and precision of these black connectors to meet your connectivity needs with excellence.