896-100-521-204

Heilind Number:EDA896-100-521-204
Manufacturer:EDAC
Manufacturer Number:896-100-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-204

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. The dual-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration, accommodating up to 100 positions. Engineered for versatility, they boast a straight mount orientation, perfect for various PCB applications. Operating flawlessly in extreme conditions, the connectors can withstand temperatures ranging from -40 to 105°C. Trust in our innovative connector technology to elevate your projects to new heights.