896-100-521-207

Heilind Number:EDA896-100-521-207
Manufacturer:EDAC
Manufacturer Number:896-100-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-207

Detailed Description

Elevate your high-temperature PCB connectivity with these robust Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. Each connector boasts 100 positions, crafted with precision from copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Upgrade your board-to-board connections with these high-performance connectors.