896-100-521-212

Heilind Number:EDA896-100-521-212
Manufacturer:EDAC
Manufacturer Number:896-100-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-212

Detailed Description

Elevate your high-temperature PCB connections with our Black Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity for up to 100 positions across two rows. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these connectors for seamless board-to-board connections that prioritize efficiency and longevity.