896-100-521-802

Heilind Number:EDA896-100-521-802
Manufacturer:EDAC
Manufacturer Number:896-100-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-802

Detailed Description

Introducing our High Temp Card Edge Connectors, the perfect solution for secure and reliable board-to-board connections. Designed with durability in mind, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring high performance even in extreme environments. With two rows and 100 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors for seamless and efficient PCB connectivity.