896-100-521-803

Heilind Number:EDA896-100-521-803
Manufacturer:EDAC
Manufacturer Number:896-100-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability. With a 3A amperage rating, they deliver efficient power transmission for your applications. Featuring two rows and 100 positions, these connectors offer ample connectivity options, while the copper alloy contact material guarantees high conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity.