896-100-521-804

Heilind Number:EDA896-100-521-804
Manufacturer:EDAC
Manufacturer Number:896-100-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-804

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed to meet your high-performance needs, these connectors offer a reliable amperage of 3 A, making them ideal for demanding applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, they ensure long-lasting, efficient performance. With two rows and 100 positions, these connectors provide ample connectivity options for your PCBs. The .125 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your connectivity solutions with these high-quality card edge connectors.