896-100-521-807

Heilind Number:EDA896-100-521-807
Manufacturer:EDAC
Manufacturer Number:896-100-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a 3A amperage rating and two rows of copper alloy contacts, they ensure reliable power transmission. Featuring a .125-inch pitch and .2-inch row spacing, they offer precise connectivity for up to 100 positions. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your board-to-board connections with these high-quality connectors.