896-100-521-808

Heilind Number:EDA896-100-521-808
Manufacturer:EDAC
Manufacturer Number:896-100-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-808

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and fire resistance. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 3A of current, these connectors offer reliable power transmission for your critical applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, with 100 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic projects. Choose straight mount orientation for easy installation. Elevate your connectivity game with these high-performance Card Edge Connectors.