896-100-521-812

Heilind Number:EDA896-100-521-812
Manufacturer:EDAC
Manufacturer Number:896-100-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-521-812

Detailed Description

Discover our high-temperature Card Edge Connectors, engineered for reliable performance in demanding environments. With a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with industry standards for safety. Featuring two rows of copper alloy contacts, each positioned with a pitch of .125 inches and a row spacing of .2 inches, they ensure efficient signal transmission in a variety of applications. With a current rating of 3 A and a 100-position configuration, these connectors are ideal for high-density PCB assembly. Their straight mount orientation offers easy installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Upgrade your connectivity solutions with these premium Card Edge Connectors.