896-100-522-201

Heilind Number:EDA896-100-522-201
Manufacturer:EDAC
Manufacturer Number:896-100-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-201

Detailed Description

Enhance the efficiency of your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a low amperage rating of 3A, they offer safe and reliable power transmission. The two-row configuration and copper alloy contact material ensure seamless connectivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Featuring 100 positions, they provide ample room for your PCB connections. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your layout needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional setup.