896-100-522-202

Heilind Number:EDA896-100-522-202
Manufacturer:EDAC
Manufacturer Number:896-100-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for high-performance applications. With a sleek black finish, these connectors offer reliable connectivity with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they ensure long-lasting quality. Perfect for PCB connectivity, they boast two rows and 100 positions, with a pitch of .125 in and row spacing of .2 in. Their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring precision and durability. Trust in our Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors for seamless connectivity solutions.