896-100-522-203

Heilind Number:EDA896-100-522-203
Manufacturer:EDAC
Manufacturer Number:896-100-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-203

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Designed for optimal performance in challenging environments, these connectors boast a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows of 100 positions, with a .125-inch pitch and .2-inch row spacing, these connectors offer precise and secure alignment. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Upgrade your PCB connections with these black connectors, engineered for uncompromising quality and longevity.