896-100-522-207

Heilind Number:EDA896-100-522-207
Manufacturer:EDAC
Manufacturer Number:896-100-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-207

Detailed Description

Enhance your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for uncompromising performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in demanding environments. With a 3A amperage rating and Copper Alloy contact material, they guarantee seamless power transmission. Featuring two rows and a pitch of .125 inches, they offer secure and efficient board-to-board connections. With 100 positions, they provide ample flexibility for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setups with these high-quality connectors, a must-have for any electronics enthusiast.