896-100-522-212

Heilind Number:EDA896-100-522-212
Manufacturer:EDAC
Manufacturer Number:896-100-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a streamlined black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission. The double-row layout with 100 positions and a pitch of .125 inches allows for seamless integration on PCBs. With a wide operating temperature range of -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our top-of-the-line connectors to deliver consistent and efficient performance.