896-100-522-804

Heilind Number:EDA896-100-522-804
Manufacturer:EDAC
Manufacturer Number:896-100-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-804

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 3A of current, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB connections, with 100 positions available for versatile setup options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your PCB assembly with this essential component, perfectly suited for Board To Board applications.