896-100-522-807

Heilind Number:EDA896-100-522-807
Manufacturer:EDAC
Manufacturer Number:896-100-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-807

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and reliable data transmission in high-temperature environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and style. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 100 positions. Their straight mount orientation and compact design make them perfect for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic devices. Upgrade your setup with these high-quality connectors and experience efficient and uninterrupted data transfer like never before.