896-100-522-808

Heilind Number:EDA896-100-522-808
Manufacturer:EDAC
Manufacturer Number:896-100-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-808

Detailed Description

Elevate your connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most extreme environments. With a 3A amperage and 100 positions, they offer ample power and versatility for your PCB connections. The copper alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for two-row setups, these connectors boast a straight mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our High Temp Card Edge Connectors to deliver unparalleled quality and performance for your connectivity needs.