896-100-522-812

Heilind Number:EDA896-100-522-812
Manufacturer:EDAC
Manufacturer Number:896-100-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-522-812

Detailed Description

Achieve reliable high-temperature connectivity with our black Card Edge Connectors. Designed for durability, they feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring robust performance in demanding environments. With a pitch of .125 inches and two rows of 100 positions, these connectors offer versatile and efficient PCB-to-board connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in the quality and precision of our connectors for seamless data transmission and power distribution.