896-100-526-202

Heilind Number:EDA896-100-526-202
Manufacturer:EDAC
Manufacturer Number:896-100-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-526-202

Detailed Description

Elevate your high-temperature connectivity solutions with our Black Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a 3A amperage rating and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, they ensure efficient data transmission across 100 positions. Their straight mount orientation and operating temperature range of -40 to 105°C make them ideal for a wide range of applications, from industrial machinery to telecommunications systems. Trust in our connectors to deliver high performance and durability when it matters most.