896-100-526-212

Heilind Number:EDA896-100-526-212
Manufacturer:EDAC
Manufacturer Number:896-100-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-526-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-526-212

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A of current, you can trust in reliable power transmission. The .125-inch pitch and .2-inch row spacing offer precise, secure connections across 100 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where resilience is key. Choose our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.