896-100-526-802

Heilind Number:EDA896-100-526-802
Manufacturer:EDAC
Manufacturer Number:896-100-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-526-802

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing a 3A amperage, they ensure secure power and data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 100-position configuration offers ample connectivity options. Perfect for straight mounting, they guarantee a seamless installation process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or electronic projects. Elevate your connectivity solutions with these high-quality Card Edge Connectors.