896-100-526-803

Heilind Number:EDA896-100-526-803
Manufacturer:EDAC
Manufacturer Number:896-100-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-526-803

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a dual-row configuration and 100 positions, they offer ample connectivity options for your application. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient signal transmission. Their straight mount orientation and -40 to 105°C operating temperature range make them versatile and suitable for a wide range of setups. Upgrade your connectivity solutions with these premium connectors, a must-have in any professional or industrial setting.