896-100-526-807

Heilind Number:EDA896-100-526-807
Manufacturer:EDAC
Manufacturer Number:896-100-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-526-807

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Featuring two rows of 100 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. The straight mount orientation facilitates easy installation, while the wide operating temperature range from -40 to 105°C guarantees consistent functionality. Ideal for a variety of applications, these connectors are a must-have for any project requiring durable and high-performance connectivity.