896-100-540-201

Heilind Number:EDA896-100-540-201
Manufacturer:EDAC
Manufacturer Number:896-100-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 3A amperage rating and copper alloy contacts, they guarantee reliable power transmission. Offering a dual-row configuration with 100 positions and a .125-inch pitch, they provide ample connectivity options. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for demanding applications. Upgrade your PCB connections with confidence.