896-100-540-202

Heilind Number:EDA896-100-540-202
Manufacturer:EDAC
Manufacturer Number:896-100-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-202

Detailed Description

Enhance your PCB connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. Each connector boasts two rows of copper alloy contacts, with a pitch of .125 inches and a total of 100 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors ensure reliable performance even in extreme conditions. Upgrade your technology with these essential components, perfect for a wide range of applications.