896-100-540-203

Heilind Number:EDA896-100-540-203
Manufacturer:EDAC
Manufacturer Number:896-100-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .125 inches and two rows of 100 positions, they offer precise and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for a variety of industrial applications. Trust in their quality and durability for your connectivity needs.