896-100-540-208

Heilind Number:EDA896-100-540-208
Manufacturer:EDAC
Manufacturer Number:896-100-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a dual-row design and 100 positions, they offer ample connectivity options for your electronic assemblies. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-heat applications. Whether for industrial machinery or telecommunications equipment, trust in our connectors to deliver seamless and efficient board-to-board connections. Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a dual-row design and 100 positions, they offer ample connectivity options for your electronic assemblies. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-heat applications. Whether for industrial machinery or telecommunications equipment, trust in our connectors to deliver seamless and efficient board-to-board connections.