896-100-540-804

Heilind Number:EDA896-100-540-804
Manufacturer:EDAC
Manufacturer Number:896-100-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable power delivery at a maximum amperage of 3A. Featuring two rows and 100 positions, they offer ample connectivity options for your projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate. Trust in our connectors to provide secure and efficient board-to-board connections, perfect for a range of applications in the electronics industry. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable power delivery at a maximum amperage of 3A. Featuring two rows and 100 positions, they offer ample connectivity options for your projects. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate. Trust in our connectors to provide secure and efficient board-to-board connections, perfect for a range of applications in the electronics industry.