896-100-540-807

Heilind Number:EDA896-100-540-807
Manufacturer:EDAC
Manufacturer Number:896-100-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows of 100 positions and a pitch of .125 inches, they offer seamless integration for your applications. Operating at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industries. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our high-quality connectors for efficient and secure board-to-board connections.