896-100-540-808

Heilind Number:EDA896-100-540-808
Manufacturer:EDAC
Manufacturer Number:896-100-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a contact material of Copper Alloy, they guarantee reliable conductivity. The connectors boast two rows with a total of 100 positions, offering ample connectivity options. Their straight mount orientation and .125-inch pitch make for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Upgrade your setup with these essential components.