896-100-540-812

Heilind Number:EDA896-100-540-812
Manufacturer:EDAC
Manufacturer Number:896-100-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-540-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees superior conductivity. Featuring two rows and a total of 100 positions, they offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, and their straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for any project. Upgrade your PCB setup with these high-quality connectors, essential for seamless data and power transmission in a variety of applications.