896-100-541-201

Heilind Number:EDA896-100-541-201
Manufacturer:EDAC
Manufacturer Number:896-100-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row layout and 100 positions, they offer ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient power transmission. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our top-of-the-line connectors to elevate your electronic projects to the next level.