896-100-541-203

Heilind Number:EDA896-100-541-203
Manufacturer:EDAC
Manufacturer Number:896-100-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are crafted with precision and durability in mind. Featuring a sleek black finish, they seamlessly integrate into your setup. With an amperage rating of 3A, they offer reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures superior flame resistance. Each connector boasts two rows of copper alloy contacts, providing a secure and efficient link. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The 100-position design allows for versatile connectivity options. Mount them straight onto your PCBs for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your electronics assembly with these high-performance Card Edge Connectors.