896-100-541-207

Heilind Number:EDA896-100-541-207
Manufacturer:EDAC
Manufacturer Number:896-100-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme operating conditions ranging from -40 to 105 °C. With a dual-row configuration and a total of 100 positions, they provide ample connectivity options for your electronic devices. The Copper Alloy contacts guarantee efficient power transmission, while the sleek black finish adds a professional touch to your assemblies. Whether you're working on industrial machinery or consumer electronics, these connectors, with a 3A amperage rating, offer the perfect solution for your high-temp circuitry needs. Trust in their straight mount orientation and precise .125" pitch for secure and stable connections, every time. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have in any engineer's toolkit.