896-100-541-212

Heilind Number:EDA896-100-541-212
Manufacturer:EDAC
Manufacturer Number:896-100-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-212

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a double-row configuration and a total of 100 positions, they offer ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. A standard pitch of .125 inches and row spacing of .2 inches make for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial applications. Say goodbye to connectivity issues and trust in the quality and performance of our Card Edge Connectors.