896-100-541-802

Heilind Number:EDA896-100-541-802
Manufacturer:EDAC
Manufacturer Number:896-100-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors offer a reliable amperage of 3A, making them ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows of 100 positions, a pitch of .125 inches, and row spacing of .2 inches, they provide ample connectivity options for your projects. Whether you require straight mount orientation or operating temperatures ranging from -40 to 105°C, these connectors deliver consistent quality and performance. Explore our range of products to find the perfect solution for your board-to-board PCB connections.