896-100-541-804

Heilind Number:EDA896-100-541-804
Manufacturer:EDAC
Manufacturer Number:896-100-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-804

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer enhanced durability. Featuring two rows of Copper Alloy contacts, they ensure efficient power transmission with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the 100 positions cater to versatile applications. Engineered for seamless integration, these connectors have a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic settings. Explore our collection to find the perfect solution for your PCB connectivity needs.