896-100-541-807

Heilind Number:EDA896-100-541-807
Manufacturer:EDAC
Manufacturer Number:896-100-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-807

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in harsh environments. With two rows and a total of 100 positions, they offer ample connectivity options with copper alloy contacts for optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-temp applications in various industries. Upgrade your setup with these essential components for seamless board-to-board connections.