896-100-541-812

Heilind Number:EDA896-100-541-812
Manufacturer:EDAC
Manufacturer Number:896-100-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-541-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, they boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. Each connector features two rows of copper alloy contacts, totaling 100 positions with a pitch of .125 inches. With a low row spacing of .2 inches and a straight mount orientation, installation is a breeze. Rest assured of their versatility, as they can withstand temperatures ranging from -40 to 105°C. Perfect for various applications, these connectors ensure secure and efficient board-to-board connections. Explore our full range of connectors for more options to suit your needs.