896-100-555-203

Heilind Number:EDA896-100-555-203
Manufacturer:EDAC
Manufacturer Number:896-100-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing for superior durability. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable power and signal transmission across 100 positions. Perfect for straight mounting, they offer seamless integration on your board. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding electronics projects. Upgrade your setup and experience uncompromised performance.